YageoRT0603FRE07240KLWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 240K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This is a RT0603FRE07240KL fixed single surface-mount resistor from Yageo. This product has a resistance value of 240K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology.
EDA / CAD Models |