50% Off
YageoRT0603FRE07820RLWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 820 Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The RT0603FRE07820RL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 820 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |