50% Off

YageoRT0805BRD0712K1LWiderstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0805 12.1K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R

This is a RT0805BRD0712K1L fixed single surface-mount resistor from Yageo. This product has a resistance value of 12.1K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology.

4.822 Stück: heute versandbereit

    Total0,15 €Price for 1

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      4822
      Country Of origin:
      Taiwan
         
      • Price: 0,1456 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 4.822 Stück
      • Price: 0,1456 €