50% Off
YageoRT0805BRD0717K8LWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0805 17.8K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thin Film 0805 17.8K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |