YageoRT0805BRD07499RLWiderstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0805 499 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R

Use this RT0805BRD07499RL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 499 Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thin film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

1.228 Stück: morgen versandbereit

    Total0,10 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2105+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1228
      Country Of origin:
      Taiwan
         
      • Price: 0,1003 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2105+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.228 Stück
      • Price: 0,1003 €