VishayRTOP100V15R0FBWiderstand, fest, einzelner, andere Montage
Res Thick Film 15 Ohm 1% 100W ±150ppm/°C SOT-227B Screw Bolt-On Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thick Film 15 Ohm 1% 100W ±150ppm/°C SOT-227B Screw Bolt-On Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |