HoneywellRTY270HVNAXSensoren zur Weg- und Winkelmessung
Rotary Position Sensor 30V 35MCycles 3-Pin
Supplier Unconfirmed | |
EAR99 | |
Active | |
8543.70.45.00 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Screw |
Verpackungshöhe | 25.8 |
Verpackungsbreite | 43.3 |
Verpackungslänge | 56.9 |
Leiterplatte geändert | 3 |
3 |
This specially engineered RTY270HVNAX angular and linear position sensor from Honeywell uses technologies such as the Hall effect, inductive, magneto-resistive and resistive to measure angel and linear positions simultaneously. This device has a maximum of 30 V. This part has a temperature range of -40 °C to 125 °C.