HoneywellRTY360LVNAASensoren zur Weg- und Winkelmessung
Rotary Position Sensor 5.5V 35MCycles 3-Pin
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Screw |
Verpackungshöhe | 40.7 |
Verpackungslänge | 55 |
Leiterplatte geändert | 3 |
3 |
If you need a device that will simultaneously measure both angular and linear position changes relative to a reference position then this RTY360LVNAA angular and linear position sensor from Honeywell is perfect for you. This device has a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.