TE ConnectivityRUEF500PTC, rückstellbare Sicherung
PTC Resettable Fuse 5A(hold) 10A(trip) 30V 100A 3W 14.5s 0.01Ohm Radial 10.9 X 3 X 24.1mm Bag
Compliant | |
EAR99 | |
Unconfirmed | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
This RUEF500 PTC resettable fuse from TE Connectivity is an alternative to replacing burned out fuses. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 14(Max) mm long, 24.1(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 10.9(max) mm.
EDA / CAD Models |