Samsung ElectronicsRUT1608FR300CSWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0603 0.3 Ohm 1% 0.125W(1/8W) ±150ppm/°C Sulfur Resistant Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Res Thick Film 0603 0.3 Ohm 1% 0.125W(1/8W) ±150ppm/°C Sulfur Resistant Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |