HoneywellRV4NAYSK502AWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (77.79 X 27.78 X 36.12mm) Solder Lug Panel Mount
RoHS Not Applicable | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Calibrate the resistance of a circuit with this RV4NAYSK502A potentiometer from Honeywell. This durable part has a power rating of 2 W. This product has a resistance value of 5K Ohm. It has a tolerance of 10%. The RV4NAYSK502A part has a solder lug termination style. This device is made with conductive plastic technology. This product is 77.79 mm long, 36.12 mm tall and 27.78 mm deep. This part has an operating temperature of -55 to 120 °C.