OhmiteRW0S6BB5R00FEWiderstand, fest, Oberflächenmontage, einzeln
Res Wirewound 5 Ohm 1% 0.6W ±50ppm/°C J-Lead SMD
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
5 | |
1% | |
50 | |
No | |
0.6 | |
Wirewound | |
-55 | |
150 | |
±50 | |
25 to 150 | |
No | |
No | |
No | |
J-Lead | |
2 | |
SMD | |
Rectangular | |
5.14 | |
2.54 | |
3.42 | |
Surface Mount |
EDA / CAD Models |