OhmiteRW1S0CKR050FEWiderstand, fest, Oberflächenmontage, einzeln
Res 0.05 Ohm 1% 1W ±50ppm/°C J-Lead SMD
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
50m | |
1% | |
Yes | |
1 | |
-55 | |
125 | |
±50 | |
70 to 125 | |
No | |
No | |
No | |
Molded | |
J-Lead | |
4 | |
SMD | |
Rectangular | |
10.8 | |
6.2 | |
2.1 | |
Surface Mount |
EDA / CAD Models |