RECOM PowerRW2-2405S/SMDDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W Medical 6-Pin DIP SMD Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 9.7 |
Verpackungsbreite | 14.5 |
Verpackungslänge | 24.2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | DIP SMD Module |
6 | |
Leitungsform | Gull-wing |
Provide the ability to switch between voltages by using this step down RW2-2405S/SMD DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.