OhmiteRW3R0DBR025JWiderstand, fest, Oberflächenmontage, einzeln
Res Wirewound 0.025 Ohm 5% 3W J-Lead SMD
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
25m | |
5% | |
200 | |
No | |
3 | |
Wirewound | |
-55 | |
150 | |
25 to 150 | |
No | |
No | |
No | |
J-Lead | |
2 | |
SMD | |
Rectangular | |
15.88 | |
6.93 | |
5.74 | |
Surface Mount |
EDA / CAD Models |