Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
200m | |
5% | |
350 | |
No | |
3.5 | |
Wirewound | |
-55 | |
150 | |
±90 | |
25 to 150 | |
No | |
No | |
No | |
J-Lead | |
2 | |
SMD | |
Rectangular | |
20.6 | |
6.93 | |
6.93 | |
Surface Mount |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
200m | |
5% | |
350 | |
No | |
3.5 | |
Wirewound | |
-55 | |
150 | |
±90 | |
25 to 150 | |
No | |
No | |
No | |
J-Lead | |
2 | |
SMD | |
Rectangular | |
20.6 | |
6.93 | |
6.93 | |
Surface Mount |
EDA / CAD Models |