50% Off
VishayRWR81S2R87FRB12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 2.87 Ohm 1% 1W ±50ppm/°C 0.01% Silicone AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
2.87 | |
1% | |
1 | |
Wirewound | |
-55 | |
250 | |
±50 | |
25 to 250 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
2.16 | |
6.35 | |
0.21 | |
0.51 | |
38.1 | |
R | |
Through Hole |
EDA / CAD Models |