50% Off
VishayRWR89S22R1FSB12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 22.1 Ohm 1% 3W ±30ppm/°C 0.001% Silicone AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
22.1 | |
1% | |
3 | |
Wirewound | |
-55 | |
250 | |
±30 | |
25 to 250 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
4.75 | |
14.22 | |
0.7 | |
0.81 | |
38.1 | |
S | |
Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RWR89S22R1FSB12 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 22.1 Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. It is reliable with a failure rate grade of S. This product is 14.22 mm long. This part has an operating temperature of -55 to 250 °C. The RWR89S22R1FSB12 part has an axial termination style. This device utilizes wirewound technology.
EDA / CAD Models |