TE ConnectivityRXEF090PTC, rückstellbare Sicherung
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 72VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.2 X 3mm Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
Avoid delays in resuming normal operation with this RXEF090 PTC resettable fuse from TE Connectivity. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 3(Max) mm deep. This product's terminal pitch is 5.8(max) mm.
| EDA / CAD Models |
