TE ConnectivityRXEF375PTC, rückstellbare Sicherung
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72VDC 40A 3.2W 24s 0.03Ohm Radial 27.2 X 3mm Bag
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
With this RXEF375 PTC resettable fuse from TE Connectivity you will no longer have to replace a fuse when it burns out. This device has a maximum current rating of 40. This resettable fuse has a maximum operating temperature of 85 °C. It has 2 terminals. This product's terminal pitch is 10.9(max) mm. This product is 3(Max) mm deep.
EDA / CAD Models |