JST ManufacturingS04B-PASK-2(LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Side Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This shrouded S04B-PASK-2 (LF)(SN) header connector from JST Corporation reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 4 contacts that are made out of copper alloy and plated with tin over copper. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 250 VDC|250VAC. Its pitch is 2 mm. This device has a maximum current rating of 3 A. This product is 10 mm long, 6.5 mm tall and 11.7 mm deep. It uses the solder termination method. S04B-PASK-2 (LF)(SN) is housed in white polybutylene terephthalate. This connector has an operating temperature of -25 to 85 °C.
EDA / CAD Models |