SwitchcraftS112BPCXSteckverbinder für Audio und Video
Conn Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Create a connection with your sound and video using this phone jack S112BPCX audio and video connector from Switchcraft. This F connector has 3 F contacts. It has a straight body orientation. It has a female type gender. This connector has a single port. This product is 15.87 mm long, 15.87 mm tall and 27.64 mm deep. Its 5 terminals use the solder termination method.