API DelevanS1210R-104KInduktionsspule, Oberflächenmontage
Inductor RF Shielded Wirewound 100uH 10% 2.5MHz 40Q-Factor Ferrite 0.127A 10Ohm DCR 1210 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
RF | |
Wirewound | |
Shielded | |
Ferrite | |
100u | |
10% | |
2.5M | |
0.127 | |
10 | |
40 | |
2.5M | |
8M | |
2 | |
1210 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
Surface Mount | |
3.51 | |
2.66 | |
2.57 |
EDA / CAD Models |