SwitchcraftS13BSteckverbinder für Audio und Video

Conn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port

This phone jack S13B audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector has 3 F contacts. It has a maximum voltage rating of 25 VDC. It has a straight body orientation. This connector has a single port. It has a female type gender. This device has a maximum current rating of 1 A. S13B is housed in plastic. This product is 19.05 mm long and 32.41 mm. This part has a minimum operating temperature of -20 °C and a maximum of 65 °C. Its 3 terminals use the solder lug termination method.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    8 Wochen
    • Price: 9,4381 €
    1. 1+9,4381 €
    2. 500+8,7374 €
    3. 1000+8,2558 €
    4. 5000+8,0638 €