Compliant with Exemption | |
EAR99 | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
10@50V | |
Single | |
Active | |
-65 | |
-65 to 175 | |
1000 | |
16 | |
1.1 | |
175 | |
Befestigung | Stud |
Verpackungshöhe | 22.79(Max) |
Verpackungsbreite | 11.1(Max) |
Verpackungslänge | 12.82(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-4 |
2 | |
Leitungsform | Terminal Stud |
Switch from an AC voltage to a DC voltage using a switching diode S16M rectifier from GeneSiC Semiconductor. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 370 A, while its maximum continuous forward current is 16 A.