HarwinS1711-46RSteckverbinderzubehör
Connector Accessories Shield Clip Straight Beryllium Copper Tin Over Nickel T/R
Compliant | |
EAR99 | |
Active | |
7415.29.00.00 | |
Automotive | No |
PPAP | No |
Shield Clip | |
Straight | |
Beryllium Copper | |
Tin | |
Tape and Reel | |
8.79 | |
2.28 | |
3.85 |
This specially designed shield clip S1711-46R connector accessory from Harwin comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 8.79 mm long, 3.85 mm tall and 2.28 mm deep.