Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.1(Max) |
Verpackungsbreite | 2.92(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
If you are designing a circuit that requires a conversion of alternating to direct current, make sure to use Diodes Zetex's S1GT-04LC-F rectifier! It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.