EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.2(Max) mm |
Verpackungsbreite | 2.92(Max) mm |
Verpackungslänge | 4.6(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a switching diode S1K-13-F rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.