Delta ElectronicsS24SE05006NDFADC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 1-OUT 5V 6A 30W 6-Pin
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 10.2 mm |
Verpackungsbreite | 25.4 mm |
Verpackungslänge | 25.4 mm |
Leiterplatte geändert | 6 |
6 |
Provide the ability to switch between voltages by using this step down S24SE05006NDFA DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C.