Diodes IncorporatedS2BA-13-FGleichrichter

Diode Switching 100V 1.5A 2-Pin SMA T/R

Converting from AC to DC is simple when using a switching diode S2BA-13-F rectifier from Diodes Zetex. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1.5 A. This rectifier has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

46 Stück: heute versandbereit

    Total0,06 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2123+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      46
      Country Of origin:
      China
         
      • Price: 0,0633 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2123+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 46 Stück
      • Price: 0,0633 €