Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.2(Max) mm |
Verpackungsbreite | 2.92(Max) mm |
Verpackungslänge | 4.6(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
Converting from AC to DC is simple when using a switching diode S2JA-13-F rectifier from Diodes Zetex. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1.5 A.