NKK SwitchesS309Kippschalter
Switch Toggle ON OFF (ON) SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Medium/High Capacity | |
Round Lever | |
SPDT | |
ON OFF (ON) | |
Threaded | |
20@30VDC | |
2000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Solder Lug | |
3 | |
9.6 | |
N/R | |
Straight | |
-10 | |
70 | |
Standard | |
M12 x 1 | |
28.5 | |
12 | |
16 | |
17.4 | |
N/A | |
28.5 | |
16 | |
56.5 |
Using this medium/high capacity S309 toggle switch from NKK Switches is ideal for toggling the power of your applications. This device has a maximum current rating of 20 A @ 30VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S309 toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 28.5 mm long, 56.5 mm tall and 16 mm deep.