Cypress SemiconductorS34ML02G200GHI003Flash
SLC NAND Flash Parallel 3V/3.3V 2G-bit 256M x 8 67-Pin BGA T/R
SLC NAND | |
2G | |
Sectored | |
No | |
Symmetrical | |
29 | |
128Kbyte x 2048 | |
2Kbyte | |
8 | |
256M | |
Yes | |
Asynchronous | |
0.01/Block | |
25(Min) | |
0.7 | |
32nm | |
Parallel | |
2.7 | |
3|3.3 | |
3.6 | |
30 | |
30 | |
-40 | |
85 | |
Industrial | |
No | |
Yes | |
Yes | |
100000(Typ) | |
Tape and Reel |
EDA / CAD Models |