NKK SwitchesS3ALKippschalter

Switch Toggle ON OFF ON SPDT Locking Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads

This compact medium capacity S3AL toggle switch from NKK Switches makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 20 A @ 30VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -10 °C to 70 °C. The S3AL toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 30 mm long, 67.1 mm tall and 18 mm deep.

Auf Lager: 20.000 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 Wochen
    • Price: