NKK SwitchesS3AWKippschalter
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Medium Capacity | |
Round Lever | |
SPDT | |
ON OFF ON | |
Threaded | |
20@30VDC | |
2000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Solder Lug | |
3 | |
5.7 | |
N/R | |
Panel | |
Panel | |
IP67 | |
Straight | |
-10 | |
70 | |
Standard | |
M12 x 1 | |
30 | |
12.5 | |
18 | |
18 | |
N/A | |
30 | |
18 | |
53.7 |
The medium capacity S3AW toggle switch from NKK Switches allows you to control the status of your project. This device has a maximum current rating of 20 A @ 30VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -10 °C to 70 °C. The S3AW toggle switch has a solder lug termination style. This product is 30 mm long, 53.7 mm tall and 18 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.