Diodes IncorporatedS3B-13-FGleichrichter

Diode 100V 3A 2-Pin SMC T/R

Switch from an AC voltage to a DC voltage using a switching diode S3B-13-F rectifier from Diodes Zetex. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

324 Stück: heute versandbereit

    Total0,18 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      324
      Country Of origin:
      China
         
      • Price: 0,1787 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 324 Stück
      • Price: 0,1787 €