NKK SwitchesS3FKippschalter
Switch Toggle ON OFF ON SPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Medium Capacity | |
Round Lever | |
SPDT | |
ON OFF ON | |
Threaded | |
20@30VDC | |
2000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Quick Connect | |
3 | |
11.7 | |
N/R | |
Straight | |
-10 | |
70 | |
Standard | |
M12 x 1 | |
30 | |
10 | |
18 | |
18 | |
N/A | |
30 | |
18 | |
57.2 |
The medium capacity S3F toggle switch from NKK Switches comes with minimal lag when toggling a component of your circuit. This device has a maximum current rating of 20 A @ 30VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S3F toggle switch has a quick connect termination style. This product is 30 mm long, 57.2 mm tall and 18 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.