Micro Commercial ComponentsS3J-TPGleichrichter
Diode Switching 600V 3A 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
10 | |
Single | |
Active | |
-55 | |
-55 to 150 | |
3 | |
1.2 | |
150 | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.42(Max) |
Verpackungsbreite | 6.22(Max) |
Verpackungslänge | 7.11(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a switching diode S3J-TP rectifier from Micro Commercial Components. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A. It is made in a single configuration.
EDA / CAD Models |