Diodes IncorporatedS3JB-13-FGleichrichter

Diode 600V 3A 2-Pin SMB T/R

Converting from AC to DC is simple when using a switching diode S3JB-13-F rectifier from Diodes Zetex. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A. It is made in a single configuration.

Import TariffMay apply to this part

1.289 Stück: heute versandbereit

    Total0,19 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2149+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1289
      Country Of origin:
      China
         
      • Price: 0,1886 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2149+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 1.289 Stück
      • Price: 0,1886 €