LittelfuseS4020LSilicon Controlled Rectifiers - SCRs
SCR 400V 20A(RMS) 300A 3-Pin(3+Tab) TO-220AB Isolated Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
EDA / CAD Models |
SCR 400V 20A(RMS) 300A 3-Pin(3+Tab) TO-220AB Isolated Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
EDA / CAD Models |