NKK SwitchesS428TKippschalter
Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw Lug 15A 250VAC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Medium/High Capacity | |
Round Lever | |
DPDT | |
(ON) OFF (ON) | |
Threaded | |
15@250VAC | |
2000VAC | |
1000 | |
10 | |
15000 | |
50000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Screw Lug | |
6 | |
11 | |
Straight | |
-10 | |
70 | |
Standard | |
M12 x 1 | |
33.2 | |
12 | |
19 | |
20.1 | |
33.2 | |
60.6 |
The medium/high capacity S428T toggle switch from NKK Switches comes with minimal lag when toggling a component of your circuit. This device has a maximum current rating of 15 A @ 250VAC. It has a DPDT configuration. This toggle switch has an operating temperature range of -10 °C to 70 °C. The S428T toggle switch has a screw lug termination style. The maximum AC voltage rating is 250 VAC. This product is 60.6 mm tall.