LittelfuseS4S2RPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 20A 3-Pin ComPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.11(Max) |
Verpackungsbreite | 4.57(Max) |
Verpackungslänge | 3.94(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | ComPAK |
Lieferantenverpackung | ComPAK |
3 |
Keep your scr S4S2RP thyristor manufactured from Littelfuse on by applying a forward-biased voltage to it. This device has a surge current rating of 20 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C.