Meist Gekauft
LittelfuseS601ESilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 30A 3-Pin TO-92 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.98(Max) mm |
Verpackungsbreite | 3.68(Max) mm |
Verpackungslänge | 4.73(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
Continue to operate your scr S601E thyristor manufactured from Littelfuse by applying a forward-biased voltage. This device has a surge current rating of 30 A. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |