50% Off
SwitchcraftS760BKSteckverbinder
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Whether you have an AC or DC power entry module, this S760BK power connector from Switchcraft comes in a variety of types to support all sorts of modules. This PL connector's 2 contacts that are made out of copper alloy and plated with nickel. It has a straight body orientation. It has a plug type gender. This connector has a single port. This device has a maximum current rating of 5 A. S760BK is housed in plastic. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has 2 terminals. This product is 37.1 mm long with a diameter of 9.5 mm.