NKK SwitchesS831DKippschalter
Switch Toggle ON None OFF 3PST Flat Lever Screw Lug 30A 250VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
High Capacity | |
Flat Lever | |
3PST | |
ON None OFF | |
Threaded | |
30@48VDC | |
2000VAC | |
1000 | |
10 | |
10000 | |
50000 | |
Chrome | |
27 | |
3 | |
14.5 | |
Panel Mount with Threads | |
Screw Lug | |
6 | |
12 | |
Straight | |
-10 | |
70 | |
Standard | |
M12 x 1 | |
42 | |
12 | |
43 | |
34 | |
42 | |
43 | |
73 |
Use this high capacity S831D toggle switch from NKK Switches as a way to toggle the power on one of your components. This device has a maximum current rating of 30 A @ 48VDC. It has a 3PST configuration. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S831D toggle switch has a screw lug termination style. This product is 42 mm long, 73 mm tall and 43 mm deep. The maximum DC voltage rating is 250 VDC.