NKK SwitchesS8AW-ROKippschalter
Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Medium Capacity | |
Round Lever | |
SPDT | |
(ON) OFF (ON) | |
Threaded | |
20@30VDC | |
2000VAC | |
1000 | |
10 | |
25000 | |
30000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Solder Lug | |
3 | |
5.7 | |
N/R | |
Panel | |
Panel | |
IP67 | |
Straight | |
-10 | |
70 | |
Standard | |
M12 x 1 | |
30 | |
12.5 | |
18 | |
18 | |
N/A | |
30 | |
18 | |
53.7 |
With this medium capacity S8AW-RO toggle switch from NKK Switches you can toggle on or off various components of your application. It has a SPDT configuration. This device has a maximum current rating of 20 A @ 30VDC. This toggle switch has an operating temperature range of -10 °C to 70 °C. The S8AW-RO toggle switch has a solder lug termination style. This product is 30 mm long, 53.7 mm tall and 18 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.