Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.3(Max) mm |
Verpackungsbreite | 6.22(Max) mm |
Verpackungslänge | 7.11(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Unable to produce direct current from alternating current? Use this S8MC-13 rectifier from Diodes Zetex to convert AC to DC! This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 8 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.