VishaySA13A-E3/54Überspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 13V 500W 2-Pin DO-15 T/R

Get protected with this SA13A-E3/54 TVS diode manufactured from Vishay. Its test current is 1 mA. This device's maximum clamping voltage is 21.5 V and minimum breakdown voltage is 14.4 V. Its peak pulse power dissipation is 500 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Import TariffMay apply to this part

Auf Lager: 8.000 Stück

Quantity Increments of 4000 Minimum 4000
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2233+
    Manufacturer Lead Time:
    8 Wochen
    Country Of origin:
    China
    • Price: