VishaySA18CA-E3/54Überspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 18V 500W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
20 | |
29.2 | |
18 | |
17.1 | |
1 | |
1 | |
500 | |
-55 | |
175 | |
3000 | |
Commercial | |
0.432 | |
Tape and Reel | |
Durchmesser | 3.5(Max) |
Befestigung | Through Hole |
Verpackungslänge | 6.55(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-15 |
2 | |
Leitungsform | Through Hole |
This SA18CA-E3/54 TVS diode from Vishay protects against overvoltages. Its peak pulse power dissipation is 500 W. This device's maximum clamping voltage is 29.2 V and minimum breakdown voltage is 20 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.