VishaySA30CA-E3/54Überspannungsbegrenzer (TVS)

Diode TVS Single Bi-Dir 30V 500W 2-Pin DO-15 T/R

Protect your electronic equipment from sudden or momentary overvoltage conditions with this SA30CA-E3/54 TVS diode from Vishay. Its peak pulse power dissipation is 500 W. Its test current is 1 mA. This device's maximum clamping voltage is 48.4 V and minimum breakdown voltage is 33.3 V. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part if shipping to the United States

6.366 Stück: heute versandbereit

    Total0,24 €Price for 1

    • Service Fee  6,31 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2142+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: 0,2419 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2142+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 2.366 Stück
      • Price: 0,2419 €
    • (4000)

      heute versandbereit

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2338+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 4.000 Stück
      • Price: 0,1315 €